Part Details for EA WF100-04S by Display Visions (LEDs)
Overview of EA WF100-04S by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA WF100-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-1227-ND
|
DigiKey | CONNECTOR FOR EA TOUCH102-1 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
256 In Stock |
|
$2.9375 / $6.3800 | Buy Now |
DISTI #
790-EAWF10004S
|
Mouser Electronics | TFT Displays & Accessories ZIF Connector for TOUCH128-1 RoHS: Compliant | 100 |
|
$2.9300 / $6.3800 | Buy Now |
DISTI #
EAWF100-04S
|
TME | Connector, PIN: 4, Layout: 1x4, 1mm, SMD, Features: for touch panels Min Qty: 1 | 6 |
|
$4.0700 / $5.4200 | Buy Now |
Part Details for EA WF100-04S
EA WF100-04S CAD Models
EA WF100-04S Part Data Attributes
|
EA WF100-04S
Display Visions (LEDs)
Buy Now
|
Compare Parts:
EA WF100-04S
Display Visions (LEDs)
|
Samacsys Manufacturer | Display Visions |