Part Details for EA DOGM204B-A by Display Visions (LEDs)
Overview of EA DOGM204B-A by Display Visions (LEDs)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EA DOGM204B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-1084-ND
|
DigiKey | LCD MOD 80DIG 20 X 4 TRANSMISSIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$15.5500 / $24.3700 | Buy Now |
DISTI #
790-DOGM204BA
|
Mouser Electronics | LCD Character Display Modules & Accessories 4x20 - 4.83mm Blue- RoHS: Compliant | 12 |
|
$15.5500 / $24.3700 | Buy Now |
DISTI #
EADOGM204B-A
|
TME | Display: LCD, alphanumeric, STN Negative, 20x4, blue, 66x38.1mm Min Qty: 1 | 8 |
|
$17.5000 / $25.1700 | Buy Now |
|
New Advantage Corporation | LCM char. 4x20 STN Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$23.1900 / $24.9200 | Buy Now |