Part Details for E981EFN by Thomas & Betts
Overview of E981EFN by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E981EFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T0755
|
Newark | 3/4 In Fsc 1-Gang Wp Box-New Style |Abb Thomas & Betts E981EFN RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4800 / $53.4200 | Buy Now |
|
Onlinecomponents.com | Single Gang FSC Box - Volume 18 Cubic Inches - Length 4.54" - Width 2.80" - Depth 2.30" - Conduit Size 3/4" - 2 Hubs - PVC - Gray - Pack of 15. RoHS: Compliant | 0 |
|
$32.6300 / $42.8300 | Buy Now |
|
Master Electronics | Single Gang FSC Box - Volume 18 Cubic Inches - Length 4.54" - Width 2.80" - Depth 2.30" - Conduit Size 3/4" - 2 Hubs - PVC - Gray - Pack of 15. RoHS: Compliant | 0 |
|
$32.6300 / $42.8300 | Buy Now |