Part Details for E981DFN by Thomas & Betts
Overview of E981DFN by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E981DFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single Gang FSC Box - Volume 18 Cubic Inches - Length 4.54" - Width 2.80" - Depth 2.30" - Conduit Size 1/2" - 2 Hubs - PVC - Gray - Pack of 15. RoHS: Compliant | 0 |
|
$30.4900 / $39.9500 | Buy Now |
|
Master Electronics | Single Gang FSC Box - Volume 18 Cubic Inches - Length 4.54" - Width 2.80" - Depth 2.30" - Conduit Size 1/2" - 2 Hubs - PVC - Gray - Pack of 15. RoHS: Compliant | 0 |
|
$30.4900 / $39.9500 | Buy Now |