Part Details for E9321A by Keysight Technologies
Overview of E9321A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9321A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-E9321A
|
Mouser Electronics | RF Test Equipment Peak and average Power Sensor, 50 MHz to 6 GHz, 300 kHz bandwidth RoHS: Compliant | 1 |
|
$3,056.0000 | Buy Now |
DISTI #
14776.5
|
TestEquity LLC | Keysight E9321A Peak and Average Power Sensor, 50MHz to 6GHz, 300 kHz Video, Type-N Male, E Series | 0 |
|
$2,964.0000 | Buy Now |