Part Details for E92X401VNT222MUA5T by United Chemi-Con Inc
Overview of E92X401VNT222MUA5T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E92X401VNT222MUA5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 400V 20% (45 X 105mm) Snap-In 0.045 Ohm 10400mA 15000h 85°C RoHS: Compliant |
98 In Stock |
|
$27.3000 / $56.7600 | Buy Now |
DISTI #
51701768
|
Verical | Cap Aluminum Lytic 2200uF 400V 20% (45 X 105mm) Snap-In 0.045 Ohm 10400mA 15000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 95 |
|
$41.1085 / $71.2171 | Buy Now |
DISTI #
E92X401VNT222MU
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 400V 20% (45 X 105mm) Snap-In 0.045 Ohm 10400mA 15000h 85°C RoHS: Compliant |
98 In Stock |
|
$27.3000 / $56.7600 | Buy Now |