There are no models available for this part yet.
Overview of E92L401VNT272MCA5T by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E92L401VNT272MCA5T by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
661-E92L401NT272MCA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 2700uF 20% Long Life RoHS: Compliant | 0 |
|
$24.3400 / $24.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5300 / $56.6900 | Buy Now | ||
DISTI #
E92L401VNT272MC
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.5300 / $56.6900 | Buy Now |