There are no models available for this part yet.
Overview of E9225X48B1-FSR by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E9225X48B1-FSR by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E9225X48B1-FSR-ND
|
DigiKey | FAN AXIAL 92X25MM 48VDC WIRE Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0376 | Buy Now | |
Onlinecomponents.com | DC Axial Fans 92 X 92 X 25mm RoHS: Compliant |
10 In Stock |
|
$10.2500 / $15.6700 | Buy Now | ||
DISTI #
51639746
|
Verical | DC Fan Axial Ball Bearing 48V 24V to 56V 60CFM 43dB 92 X 92 X 25mm High Performance/Tachometer Min Qty: 5 Package Multiple: 5 Date Code: 1801 | Americas - 10 |
|
$15.1580 / $20.3710 | Buy Now | |
Master Electronics | DC Axial Fans 92 X 92 X 25mm RoHS: Compliant |
10 In Stock |
|
$10.2500 / $15.6700 | Buy Now |