Part Details for E91F421VND102MB80T by United Chemi-Con Inc
Overview of E91F421VND102MB80T by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E91F421VND102MB80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-E91F421ND102MB80
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420V 1000uF 20% Long Life RoHS: Compliant | 0 |
|
$12.4100 / $12.8100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
63 In Stock |
|
$13.0600 / $21.7200 | Buy Now |
DISTI #
51698763
|
Verical | Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1742 | Americas - 63 |
|
$16.1142 / $26.7818 | Buy Now |
DISTI #
E91F421VND102MB
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
63 In Stock |
|
$13.0600 / $21.7200 | Buy Now |