Part Details for E8YA2CRD by OMRON Industrial Automation
Overview of E8YA2CRD by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E8YA2CRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 1V to 5V 0psi to 0.29psi Differential RoHS: Compliant |
5 In Stock |
|
$416.5400 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V 0psi to 0.29psi Differential RoHS: Compliant |
5 In Stock |
|
$416.5400 | Buy Now |