Part Details for E8FC-25ST by OMRON Corporation
Overview of E8FC-25ST by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2925STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(S)/To-252 |
Price & Stock for E8FC-25ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E8FC25ST
|
Avnet Americas | FLOW SENSOR, PNP/NPN, COM3 - Bulk (Alt: E8FC25ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,178.5200 / $1,410.3600 | Buy Now |