Part Details for E80416-1029 by Anderson Power Products
Overview of E80416-1029 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1029CZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#PBF | Analog Devices | 5V B&gap Ref |
Price & Stock for E80416-1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5892
|
Newark | 80 Amp Din With 16Mm Pin Cnt Rohs Compliant: Yes |Anderson Power Products E80416-1029 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2500 / $98.2300 | Buy Now |
DISTI #
2243-E80416-1029-ND
|
DigiKey | 80 AMP DIN WITH 16MM PIN CNT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1908 | Buy Now |
DISTI #
879-E80416-1029
|
Mouser Electronics | Heavy Duty Power Connectors PLUG PBT/PC 16MM PIN 1.5MM PILOT CONT RoHS: Compliant | 0 |
|
$56.5700 / $61.9400 | Order Now |
DISTI #
72285043
|
RS | F-DIN,80 AMP DIN WITH 16MM PIN CNT | Anderson Power Products E80416-1029 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0900 / $94.9300 | Buy Now |
DISTI #
000000000003143397
|
Sager | Heavy Duty Power Connectors PLUG PBT/PC 16MM PIN 1.5MM PILOT CONT Min Qty: 25 | 0 |
|
$70.2600 | Buy Now |