Part Details for E7512-L-BLUE by SPC Multicomp
Overview of E7512-L-BLUE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for E7512-L-BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9709
|
Newark | Terminal, Ferrule, Crimp, Blue, 20Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.75Mmâ², Pin Length:12Mm, Insulator Colour:Blue, Product Range:E Series, Overall Length:18Mm, Terminal Material:Copper Rohs Compliant: Yes |Multicomp Pro E7512-L-BLUE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6452 |
|
$3.1800 / $4.9200 | Buy Now |
Part Details for E7512-L-BLUE
E7512-L-BLUE CAD Models
E7512-L-BLUE Part Data Attributes
|
E7512-L-BLUE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
E7512-L-BLUE
SPC Multicomp
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 20 AWG |