Part Details for E71401500000G by Anytek Technology Corporation Ltd
Overview of E71401500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E71401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E71401500000G-ND
|
DigiKey | TERM BLK 14POS TOP ENTRY 5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2584 | Buy Now |
DISTI #
71863926
|
RS | TerminalBlock, E7-5.0-8PGreen, Trivalence-CrZincB-Mclamp, TinplatedNL664.0,MARK | Amphenol - Anytek E71401500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 | RFQ |
DISTI #
ANYE71401500000G
|
Heilind Electronics | E7-5.0-14P GREEN ROHS -TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 14-22 AWG - 5.0mm Pitch - 14 Pole Green RoHS - Trivalence-Cr Zinc B/M clamp with Tin plated NL66 4.0 RoHS: Compliant | 0 |
|
$2.1400 / $5.8500 | Buy Now |
DISTI #
ANYE71401500000G
|
Interstate Connecting Components | E7-5.0-14P GREEN ROHS -TRIVAL | 0 |
|
Buy Now |