-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Processor, DSP for Hearing Aids System-in-Package, 250/ Tape & Reel, 250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4658
|
Newark | E7111-0-102A19-Ag |Onsemi E7111-0-102A19-AG Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E7111-0-102A19-AG-ND
|
DigiKey | EZAIRO 7111 T&R MPQ 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E7111-0-102A19-AG
|
Avnet Americas | Audio Processor 19-Pin SIP T/R - Tape and Reel (Alt: E7111-0-102A19-AG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
E7111-0-102A19-AG
|
Avnet Silica | (Alt: E7111-0-102A19-AG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E7111-0-102A19-AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
E7111-0-102A19-AG
onsemi
Audio Processor, DSP for Hearing Aids System-in-Package, 250/ Tape & Reel, 250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SIP-19 | |
Manufacturer Package Code | 127ES | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B19 | |
Length | 5.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | LGA19,3X8,25/34 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.525 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.05 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.625 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.9 mm |