Part Details for E71/33/32-3C94 by Ferroxcube International Holding BV
Overview of E71/33/32-3C94 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E71/33/32-3C94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1063-ND
|
DigiKey | FERRITE CORE E 3C94 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
370 In Stock |
|
$5.0480 / $10.9000 | Buy Now |
DISTI #
E71/33/32-3C94
|
TME | Core: ferrite, E, 3C94, 10800nH, 102000mm3, 683mm2, A: 70.5mm, B: 48mm Min Qty: 2 | 102 |
|
$4.6300 / $7.1800 | Buy Now |