Part Details for E70RG38048LW2M450-N by Focus Display Solutions Inc
Overview of E70RG38048LW2M450-N by Focus Display Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E70RG38048LW2M450-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E70RG38048LW2M450-NTB-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
67 In Stock |
|
$62.3800 / $80.8100 | Buy Now |
DISTI #
70596728
|
RS | TFT Display, 7 inch, 800x480, 16/18/24 bit RGB Interface | Focus Display Solutions E70RG38048LW2M450-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.8800 / $149.8700 | RFQ |
|
Onlinecomponents.com | 7" TFT, 800x480, 16/18/24 bit RGB Interface, White LED backlight, 12:00, Transmissive, No TP, 450 NITS, RoHS RoHS: Compliant | 0 |
|
$72.5300 / $91.2400 | Buy Now |