Part Details for E6D16065A by Wolfspeed
Overview of E6D16065A by Wolfspeed
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E6D16065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-E6D16065A-ND
|
DigiKey | SIC, SCHOTTKY DIODE Min Qty: 1 Lead time: 70 Weeks Container: Bulk |
987 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
941-E6D16065A
|
Mouser Electronics | SiC Schottky Diodes SiC, Schottky Diode, 16A, 650V, TO-220-2, Automotive, Gen6 RoHS: Compliant | 1000 |
|
$3.4900 / $6.1500 | Buy Now |
DISTI #
V99:2348_28846179
|
Arrow Electronics | Diode Schottky SiC 650V 54A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2340 | Americas - 564 |
|
$3.7662 | Buy Now |
DISTI #
81755014
|
Verical | Diode Schottky SiC 650V 54A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101 Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 564 |
|
$3.7662 | Buy Now |
DISTI #
E6D16065A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$4.2100 / $4.4400 | Buy Now |
DISTI #
C1S815400031598
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 564 |
|
$4.1800 | Buy Now |