There are no models available for this part yet.
Overview of E6C3-CWZ3XH 300P/R 1M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for E6C3-CWZ3XH 300P/R 1M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E6C3CWZ3XH300PR1M
|
Avnet Americas | INC,5-12VDC,LINE-DRV,ABZ PHASE - Bulk (Alt: E6C3CWZ3XH300PR1M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$694.6680 / $831.3240 | Buy Now | |
DISTI #
653-E6C3CWZ3XH300PR1
|
Mouser Electronics | Encoders INC 5-12VDC Line-DRV ABZ Phase RoHS: Compliant | 0 |
|
$847.2100 / $901.8000 | Order Now |