Part Details for E6C3-AG5C 256P/R 1M by OMRON Corporation
Overview of E6C3-AG5C 256P/R 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256PZ-15 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC256PIZ-12 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC256PZ-90 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PDIP, /Tube |
Price & Stock for E6C3-AG5C 256P/R 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6C3AG5C256PR1M
|
Avnet Americas | ABS,12-24VDC,NPN,GREY CODE - Bulk (Alt: E6C3AG5C256PR1M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$887.9282 / $1,062.6025 | Buy Now |
DISTI #
653-E6C3-AG5C256PR1M
|
Mouser Electronics | Encoders ABS 12-24VDC NPN Gre y Code RoHS: Compliant | 0 |
|
$1,209.2700 / $1,212.9000 | Order Now |