Part Details for E6C3-AG5C 1024P/R 2M by OMRON Industrial Automation
Results Overview of E6C3-AG5C 1024P/R 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6C3-AG5C 1024P/R 2M Information
E6C3-AG5C 1024P/R 2M by OMRON Industrial Automation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1024PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, Wih Pegs. | |
10127820-1024PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | |
10127820-1024PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel without cap. |
Price & Stock for E6C3-AG5C 1024P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6C3-AG5C1024P/R2M-ND
|
DigiKey | ROTARY ENCODER OPT 1024PPR 2M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,088.8100 | Buy Now |
DISTI #
72071352
|
RS | ABS,12-24VDC, NPN, Grey Code, E6C31004R , E6C3-AG5C 1024P-R 2M | Omron Automation E6C3-AG5C 1024P/R ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,099.7000 | RFQ |
DISTI #
OISE6C3-AG5C 1024P/R 2M
|
Heilind Electronics | ABS,12-24VDC,NPN,GREY CODE E6C3AG5C1024PR2M | Americas - 0 in Stock |
|
Buy Now |