Part Details for E6C2-CWZ6C 400P/R 2M by OMRON Industrial Automation
Overview of E6C2-CWZ6C 400P/R 2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0400P-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -15A 40Mohm Mp-3Zk/To-252 |
Price & Stock for E6C2-CWZ6C 400P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6C2-CWZ6C400P/R2M-ND
|
DigiKey | ROTARY ENCODER OPTICAL 400PPR 2M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$625.9600 | Buy Now |
DISTI #
OISE6C2-CWZ6C 400P/R 2M
|
Heilind Electronics | INC,5-24VDC,NPN OC,ABZ PHASE E6C2CWZ6C400PR2M | Americas - 0 in Stock |
|
Buy Now |