Part Details for E6C2-CWZ6C 300P/R 2M by OMRON Corporation
Overview of E6C2-CWZ6C 300P/R 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for E6C2-CWZ6C 300P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6C2CWZ6C300PR2M
|
Avnet Americas | INC,5-24VDC,NPN OC,ABZ PHASE - Bulk (Alt: E6C2CWZ6C300PR2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$481.8146 / $576.5978 | Buy Now |
DISTI #
653-E6C2CWZ6C300PR2M
|
Mouser Electronics | Encoders INC 5-24VDC NPN OC ABZ PHASE RoHS: Compliant | 0 |
|
$564.8700 / $625.4800 | Order Now |