There are no models available for this part yet.
Overview of E6C2-CWZ1X 100P/R 2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for E6C2-CWZ1X 100P/R 2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C1073
|
Newark | Inc,5Vdc, line Dvr, abz+Compl |Omron Industrial Automation E6C2-CWZ1X 100P/R 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$700.4900 / $853.1600 | Buy Now | |
DISTI #
71139600
|
RS | INC,5VDC, LINE DVR, ABZ+COMPL | Omron Automation E6C2-CWZ1X 100P/R 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$552.1900 / $581.2500 | RFQ | |
DISTI #
OISE6C2-CWZ1X 100P/R 2M
|
Heilind Electronics | INC,5VDC,LINE DVR,ABZCOMPL E6C2CWZ1X100PR2M | Americas - 0 in Stock |
|
Buy Now |