Part Details for E6B2-CWZ6C 300P/R 2M by OMRON Corporation
Results Overview of E6B2-CWZ6C 300P/R 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6B2-CWZ6C 300P/R 2M Information
E6B2-CWZ6C 300P/R 2M by OMRON Corporation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for E6B2-CWZ6C 300P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6B2CWZ6C300PR2M
|
Avnet Americas | INC,5-24VDC,OPEN,ABZ PHASE - Bulk (Alt: E6B2CWZ6C300PR2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$342.5744 / $367.0440 | Buy Now |
DISTI #
653-E6B2CWZ6C300PR2M
|
Mouser Electronics | Encoders INC 524VDC OPEN ABZ PHASE RoHS: Compliant | 0 |
|
$496.6400 / $499.5500 | Order Now |
DISTI #
E6B2-CWZ6C-300-2M
|
TME | Encoder: incremental, Usup: 5÷24VDC, 300imp/revol, OUT: NPN, IP50 Min Qty: 1 | 0 |
|
$238.6600 / $265.1800 | RFQ |