Part Details for E6B2-CWZ6C 300P/R 2M (ALTERNATE: E6B2CWZ6C300PR2M) by OMRON Industrial Automation
Results Overview of E6B2-CWZ6C 300P/R 2M (ALTERNATE: E6B2CWZ6C300PR2M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6B2-CWZ6C 300P/R 2M (ALTERNATE: E6B2CWZ6C300PR2M) Information
E6B2-CWZ6C 300P/R 2M (ALTERNATE: E6B2CWZ6C300PR2M) by OMRON Industrial Automation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for E6B2-CWZ6C 300P/R 2M (ALTERNATE: E6B2CWZ6C300PR2M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71139584
|
RS | INC,5-24VDC, OPEN, ABZ PHASE | Omron Automation E6B2-CWZ6C 300P/R 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$483.8200 / $525.8900 | Buy Now |