Part Details for E6B2-CWZ6C 200P/R 2M (E6B2CWZ6C200PR2M) by OMRON Industrial Automation
Results Overview of E6B2-CWZ6C 200P/R 2M (E6B2CWZ6C200PR2M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6B2-CWZ6C 200P/R 2M (E6B2CWZ6C200PR2M) Information
E6B2-CWZ6C 200P/R 2M (E6B2CWZ6C200PR2M) by OMRON Industrial Automation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V2558XS200PF8 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V35741S200PFG8 | Renesas Electronics Corporation | 4M PBSRAM FAST |
Price & Stock for E6B2-CWZ6C 200P/R 2M (E6B2CWZ6C200PR2M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354384
|
RS | Encoder, incremental,200P/R, NPN | Omron Automation E6B2-CWZ6C 200P/R 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$417.3300 / $443.9700 | RFQ |