Part Details for E6B2-CWZ1X 300P/R 0.5M by OMRON Corporation
Overview of E6B2-CWZ1X 300P/R 0.5M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for E6B2-CWZ1X 300P/R 0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6B2CWZ1X300PR05M
|
Avnet Americas | INC,LINE DRVR ,5VDC,ABZ PHS - Bulk (Alt: E6B2CWZ1X300PR05M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$354.4588 / $424.1884 | Buy Now |
DISTI #
653-E6B2CWZ1X300PR5M
|
Mouser Electronics | Encoders INC LINE DRVR 5VDC ABZ PHS RoHS: Compliant | 0 |
|
$415.5600 / $460.1500 | Order Now |