Part Details for E6A2-CS5C 60P/R 2M by OMRON Corporation
Overview of E6A2-CS5C 60P/R 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for E6A2-CS5C 60P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6A2CS5C60PR2M
|
Avnet Americas | ENCODER - Bulk (Alt: E6A2CS5C60PR2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$332.1500 / $373.0300 | Buy Now |
DISTI #
653-E6A2-CS5C60PR2M
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$413.6200 / $413.6300 | Order Now |