There are no models available for this part yet.
Overview of E66E06020M050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for E66E06020M050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC4745
|
Newark | Cse Rj45 Cat6A 8P 0C Fe Str Pur 5M |Molex E66E06020M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$169.7800 / $199.5700 | Buy Now | |
DISTI #
2266-E66E06020M050-ND
|
DigiKey | STANDARD RJ-45 CAT6A DOUBLE-ENDE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$166.8800 / $177.3000 | Buy Now | |
DISTI #
1203410605
|
Avnet Americas | Double Ended Cordset 8 Poles Standard RJ45 CAT6A Male Straight to Male Straight 26AWG Shielded Blue PUR Jacket 5m Length - Bulk (Alt: 1203410605) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
84386898
|
Verical | RJ Cable Assembly Ethernet RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$147.6300 / $156.8500 | Buy Now | |
DISTI #
24684217
|
Verical | RJ Cable Assembly Ethernet RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$150.6400 / $156.8500 | Buy Now | |
DISTI #
E66E06020M050
|
IBS Electronics | Cable Assembly PUR 5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 6 Package Multiple: 1 | 18 |
|
$172.9130 | Buy Now | |
DISTI #
10214768
|
TestEquity LLC | Molex E66E06020M050 Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, Teal Shielded PUR Cable, 5.0m (16.40' ) Length | 18 |
|
$177.3500 | Buy Now |
CAD Models for E66E06020M050 by Molex
Part Data Attributes for E66E06020M050 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|