Part Details for E6343G1 by Anderson Power Products
Overview of E6343G1 by Anderson Power Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E6343G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-E6343G1
|
Mouser Electronics | Heavy Duty Power Connectors SBE320 GREEN 36557 AWG W/AUX RoHS: Compliant | 0 |
|
$50.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3300 / $68.4100 | Buy Now |
Part Details for E6343G1
E6343G1 CAD Models
E6343G1 Part Data Attributes
|
E6343G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6343G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6343G1
This table gives cross-reference parts and alternative options found for E6343G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6343G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E6378G2 | Anderson Power Products | $20.6805 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs E6378G2 |
E6359G6 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs E6359G6 |
2300-202-222 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | E6343G1 vs 2300-202-222 |
6340G2 | Anderson Power Products | $13.5240 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6340G2 |
6323G2 | Anderson Power Products | $47.4807 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6323G2 |
E6368G6 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs E6368G6 |
6342G1 | Anderson Power Products | $13.5240 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6342G1 |
6400G4 | Anderson Power Products | $34.5119 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6400G4 |
6326G1 | Anderson Power Products | $19.3263 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6326G1 |
6325G6 | Anderson Power Products | $19.3331 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | E6343G1 vs 6325G6 |