Part Details for E6336 by Anderson Power Products
Overview of E6336 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE6336101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for E6336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7192
|
Newark | Sbe320-Hsg & Spg-Brown Rohs Compliant: Yes |Anderson Power Products E6336 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $35.1900 | Buy Now |
DISTI #
2243-E6336-ND
|
DigiKey | CONN HSG 2POS BROWN Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6276 | Buy Now |
DISTI #
879-E6336
|
Mouser Electronics | Heavy Duty Power Connectors SBE320 HOUSING ONLY BROWN RoHS: Compliant | 0 |
|
$20.6400 / $26.5500 | Order Now |
DISTI #
72285390
|
RS | G-Multipole, SBE320-HSG & SPG-BROWN | Anderson Power Products E6336 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0900 / $32.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7600 / $25.3800 | Buy Now |
DISTI #
E6336
|
TME | DC power connector APP Min Qty: 1 | 0 |
|
$23.1800 / $30.5000 | RFQ |
DISTI #
000000000002368371
|
Sager | Heavy Duty Power Connectors SBE320 HOUSING ONLY BROWN Min Qty: 1 | 0 |
|
$26.3500 / $29.9600 | Buy Now |
Part Details for E6336
E6336 CAD Models
E6336 Part Data Attributes
|
E6336
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6336
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6336
This table gives cross-reference parts and alternative options found for E6336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6382G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs E6382G1 |
914 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs 914 |
6379G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs 6379G1 |
E6374G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs E6374G2 |
E6361 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs E6361 |
940 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs 940 |
E6390G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs E6390G1 |
6376G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs 6376G2 |
SB50BLK | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs SB50BLK |
E6391G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6336 vs E6391G2 |