Part Details for E6100402ATL by DRI Relays Inc
Overview of E6100402ATL by DRI Relays Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E6100402ATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.7800 / $586.9500 | Buy Now |
Part Details for E6100402ATL
E6100402ATL CAD Models
E6100402ATL Part Data Attributes
|
E6100402ATL
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
E6100402ATL
DRI Relays Inc
Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 28VDC (Coil), 3724mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.75 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 37.67 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 18.7 V | |
Coil Power | 3724 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 37.67mm x 26.75mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER HOOK |