Part Details for E605001 010S1 by Belden Inc
Overview of E605001 010S1 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E605001 010S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X1645
|
Newark | Patch Cord, Cat 6A, Rj45, 1M, Black, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Belden E605001 010S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7300 / $77.2800 | Buy Now |
DISTI #
BEL2085-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3100 | Buy Now |
DISTI #
566-E605001010S1
|
Mouser Electronics | Ethernet Cables / Networking Cables CORDSET IP20 C6 FTP SO 1M BK RoHS: Compliant | 1 |
|
$66.9100 / $71.5400 | Buy Now |
DISTI #
70546706
|
RS | DataTuff Cat6A Cord set, 600V, 23awg, IP20, 1 meter | Belden E605001 010S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14 |
|
$66.5500 / $74.7800 | Buy Now |