Part Details for E60201500000G by Anytek Technology Corporation Ltd
Overview of E60201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E60201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E60201500000G-ND
|
DigiKey | TERM BLOCK 2POS 5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4833 | Buy Now |
DISTI #
71863908
|
RS | TerminalBlock, E2-3.5-23POrange, zincB-Mclamp, NiplatedWireguardbrighttin | Amphenol - Anytek E60201500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1550 / $3.2860 | RFQ |
DISTI #
ANYE60201500000G
|
Heilind Electronics | E6-5.0- 2P GREEN RAL6018TRIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-30 AWG - 5.0mm Pitch - 2 Pole Green (RAL6018/T)Right - CONTACT WITH TIN PLATED NL66 RoHS: Compliant | 0 |
|
$0.4528 / $0.6600 | Buy Now |
DISTI #
ANYE60201500000G
|
Interstate Connecting Components | E6-5.0- 2P GREEN RAL6018TRIGHT | 0 |
|
Buy Now |