Part Details for E60067 by ifm efector inc
Overview of E60067 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E60067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E60067-ND
|
DigiKey | FLEXIBLE COUPLING FOR ENCODERS Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$63.2200 | Buy Now |
DISTI #
71007447
|
RS | Flexible Coupling with Clamp Connection, 10mm Dia, Aluminum, E6 Series | ifm efector E60067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$56.9000 / $63.2200 | Buy Now |
|
Neutron USA | Flexible Coupling for encoders, OD: 25mm, ID 1/2: 10/10mm | 12 |
|
$229.7900 | Buy Now |