Part Details for E60066 by ifm efector inc
Overview of E60066 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E60066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E60066-ND
|
DigiKey | FLEXIBLE COUPLING FOR ENCODERS Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$63.2200 | Buy Now |
DISTI #
71007442
|
RS | ifm electronic, Flexible Coupling with Clamp Connection, Oe 6mm / Oe 10mm | ifm efector E60066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7400 / $63.2200 | RFQ |