Part Details for E5R1M10D315J by Hokuriku Electric Industry Co Ltd
Overview of E5R1M10D315J by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5R1M10D315J
E5R1M10D315J CAD Models
E5R1M10D315J Part Data Attributes
|
E5R1M10D315J
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E5R1M10D315J
Hokuriku Electric Industry Co Ltd
NTC Thermistor, 5.1ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5.1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3150 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |