Part Details for E5J88-64LJB5-L by Pulse Electronics Corporation
Overview of E5J88-64LJB5-L by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-64LJB5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5J88-64LJB5-L
|
Avnet Americas | Conn RJ45 Receptacle 8 Position 1.02mm Solder Right Angle Through Hole 8 Terminal 1 Port Tray - Trays (Alt: E5J88-64LJB5-L) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Tray | 0 |
|
RFQ | |
DISTI #
673-E5J8864LJB5L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONNECTORS,LED JACK S-PORT NPB RoHS: Compliant | 750 |
|
$1.4900 / $2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
000000000006264365
|
Sager | Modular Connectors / Ethernet Connectors CONNECTORS,LED JACK S-PORT NPB | 0 |
|
Buy Now |