-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-E5J88-32HJ22-L-ND
|
DigiKey | CONN, RJ45,1X4,8P8C,TAB UP,LED,6 Min Qty: 800 Lead time: 13 Weeks Container: Bulk |
800 In Stock |
|
$3.5598 / $4.0148 | Buy Now |
DISTI #
E5J88-32HJ22-L
|
Avnet Americas | CONN, RJ45,1X4,8P8C,TAB UP,LED,6u Au, THT - Trays (Alt: E5J88-32HJ22-L) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN, RJ45,1x1, 8P8C, SHLD, Y/G LED, THT,NPB RoHS: Compliant | 0 |
|
$3.4500 / $7.2300 | Buy Now |
DISTI #
62507452
|
Verical | Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1838 | Americas - 700 |
|
$2.9190 | Buy Now |
DISTI #
000000000005708599
|
Sager | Modular Connectors / Ethernet Connectors CONN RJ45 LED JACK 4PORT PBC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E5J88-32HJ22-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-32HJ22-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | 4 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |