Part Details for E5J88-14L0D2-L by Pulse Electronics Corporation
Overview of E5J88-14L0D2-L by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-14L0D2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6219
|
Newark | Conn, rj45, Led Jack, s-Port, Pbc/Tray |Pulse E5J88-14L0D2-L Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
553-E5J88-14L0D2-L-ND
|
DigiKey | CONN MOD JACK R/A 8P8C SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2100 In Stock |
|
$1.0592 / $2.0400 | Buy Now |
DISTI #
E5J88-14L0D2-L
|
Avnet Americas | CONN, RJ45,1X1,8P8C,TAB UP,LED,6u Au, THT - Trays (Alt: E5J88-14L0D2-L) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$0.9551 / $1.0862 | Buy Now |
DISTI #
673-E5J88-14L0D2-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY UP THT RoHS: Compliant | 0 |
|
$1.0000 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Tray | 0Tray |
|
$0.9610 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45,1x1, 8P8C, SHLD, Y/G LED, THT,NPB RoHS: Compliant | 0 |
|
$0.9300 / $1.9480 | Buy Now |
DISTI #
E5J88-14L0D2-L
|
Avnet Americas | CONN, RJ45,1X1,8P8C,TAB UP,LED,6u Au, THT - Trays (Alt: E5J88-14L0D2-L) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$0.9551 / $1.0862 | Buy Now |
Part Details for E5J88-14L0D2-L
E5J88-14L0D2-L CAD Models
E5J88-14L0D2-L Part Data Attributes:
|
E5J88-14L0D2-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-14L0D2-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | RJ45, SIDE ENTRY, 1 PORT, 8 POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.516 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |