Part Details for E5J88-00LJG2-L by Pulse Electronics Corporation
Overview of E5J88-00LJG2-L by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-00LJG2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6211
|
Newark | Rj45 Conn, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics E5J88-00LJG2-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 | Buy Now |
DISTI #
553-2264-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2133 In Stock |
|
$0.5676 / $1.1400 | Buy Now |
DISTI #
E5J88-00LJG2-L
|
Avnet Americas | PULE5J88-00LJG2-L - Trays (Alt: E5J88-00LJG2-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4942 / $0.5620 | Buy Now |
DISTI #
673-E5J88-00LJG2-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY THT RoHS: Compliant | 3367 |
|
$0.5680 / $1.1400 | Buy Now |
|
Future Electronics | CONN, RJ45,1X1,8P8C,TAB UP,NO SHIELD,6u Au, THT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$0.5100 | Buy Now |
|
Future Electronics | CONN, RJ45,1X1,8P8C,TAB UP,NO SHIELD,6u Au, THT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45,1x1, 8P8C, NO SHLD, THT,NPB RoHS: Compliant |
213 In Stock 6000 On Order |
|
$0.4686 / $0.7160 | Buy Now |
DISTI #
66222225
|
Verical | Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2135 | Americas - 200 |
|
$0.9944 | Buy Now |
DISTI #
E5J88-00LJG2-L
|
TTI | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY THT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5620 | Buy Now |
DISTI #
E5J88-00LJG2-L
|
Avnet Americas | PULE5J88-00LJG2-L - Trays (Alt: E5J88-00LJG2-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4942 / $0.5620 | Buy Now |
Part Details for E5J88-00LJG2-L
E5J88-00LJG2-L CAD Models
E5J88-00LJG2-L Part Data Attributes:
|
E5J88-00LJG2-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-00LJG2-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |