Part Details for E5J88-00L0G2-L by Pulse Electronics Corporation
Overview of E5J88-00L0G2-L by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-00L0G2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5J88-00L0G2-L-ND
|
DigiKey | CONN MOD JACK R/A 8P8C Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E5J88-00L0G2-L
|
Avnet Americas | RJ45 RJ11 MODULAR CONNECTORS - Bulk (Alt: E5J88-00L0G2-L) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E5J88-00L0G2-L
|
Avnet Americas | RJ45 RJ11 MODULAR CONNECTORS - Bulk (Alt: E5J88-00L0G2-L) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002366723
|
Sager | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY THT | 0 |
|
Buy Now | |
DISTI #
E5J88-00L0G2-L
|
Avnet Abacus | RJ45 RJ11 MODULAR CONNECTORS (Alt: E5J88-00L0G2-L) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | Abacus - 0 |
|
Buy Now | |
DISTI #
E5J88-00L0G2-L
|
Avnet Asia | RJ45 RJ11 MODULAR CONNECTORS (Alt: E5J88-00L0G2-L) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for E5J88-00L0G2-L
E5J88-00L0G2-L CAD Models
E5J88-00L0G2-L Part Data Attributes:
|
E5J88-00L0G2-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-00L0G2-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | GOLD (6) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | E5J88 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |