Part Details for E5J88-00AJG2-L by Pulse Electronics Corporation
Overview of E5J88-00AJG2-L by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-00AJG2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6210
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics E5J88-00AJG2-L Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
553-E5J88-00AJG2-L-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$0.6766 / $1.3500 | Buy Now |
DISTI #
E5J88-00AJG2-L
|
Avnet Americas | LED GANG JACK 2 PORTS - Trays (Alt: E5J88-00AJG2-L) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.5890 / $0.6699 | Buy Now |
DISTI #
673-E5J88-00AJG2-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY THT RoHS: Compliant | 1890 |
|
$0.6600 / $1.3400 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat3 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Tray | 0Tray |
|
$0.5930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $6.1600 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45,1x2, 8P8C, NO SHLD, THT,NPB RoHS: Compliant |
340 Partner Stock |
|
$0.6670 / $1.4200 | Buy Now |
DISTI #
66309876
|
Verical | Conn Modular Jack F 16 POS 2.04mm Solder RA Thru-Hole 16 Terminal 2 Port RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 340 |
|
$0.9800 | Buy Now |
DISTI #
E5J88-00AJG2-L
|
TTI | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY THT RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.6000 | Buy Now |
DISTI #
E5J88-00AJG2-L
|
Avnet Americas | LED GANG JACK 2 PORTS - Trays (Alt: E5J88-00AJG2-L) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.5890 / $0.6699 | Buy Now |
Part Details for E5J88-00AJG2-L
E5J88-00AJG2-L CAD Models
E5J88-00AJG2-L Part Data Attributes:
|
E5J88-00AJG2-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-00AJG2-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | 2 PORTS, 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |