Part Details for E5EN-HAA2HHBFMD-500 AC/DC24 by OMRON Corporation
Overview of E5EN-HAA2HHBFMD-500 AC/DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for E5EN-HAA2HHBFMD-500 AC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5ENHAA2HHBFMD500A
|
Avnet Americas | HIGH FUNCTION 1/8DIN OPT OUT - Bulk (Alt: E5ENHAA2HHBFMD500A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$542.6316 / $649.3788 | Buy Now |
DISTI #
653-E5ENHAA2D500AD24
|
Mouser Electronics | Temperature Controllers High-Function 1/8Din Opt Out RoHS: Compliant | 0 |
|
$612.6800 / $706.0000 | Order Now |