Part Details for E5EN-HAA2HBM-500 AC100-240 by OMRON Industrial Automation
Overview of E5EN-HAA2HBM-500 AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5EN-HAA2HBM-500 AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R9099
|
Newark | Temp Controller, -200+C To 2300+C, 100Vac To 240Vac, Thermocouple Type:-, Operating Temperature Max:50°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:-, Output Voltage Max:-, Output Voltage Min:-, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation E5EN-HAA2HBM-500 AC100-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$668.2300 / $813.8700 | Buy Now |
DISTI #
Z5712-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$560.7810 / $580.1200 | Buy Now |