Part Details for E5DC-QX2DBM-002 by OMRON Corporation
Overview of E5DC-QX2DBM-002 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5DC-QX2DBM-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5DCQX2DBM002
|
Avnet Americas | Digital Temperature Controller Dual Voltage Output Universal Input 24V Push-In Plus Terminal Block RS-485 Communication DIN Rail - Bulk (Alt: E5DCQX2DBM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.7622 / $346.7646 | Buy Now |
DISTI #
653-E5DC-QX2DBM-002
|
Mouser Electronics | Temperature Controllers 22mm, TC, 2,Volt, DC,HB,Psh | 5 |
|
$298.8300 / $332.0300 | Buy Now |
DISTI #
67011474
|
Verical | E5DC-QX2DBM-002 Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 11 |
|
$394.5917 / $432.3058 | Buy Now |
Part Details for E5DC-QX2DBM-002
E5DC-QX2DBM-002 CAD Models
E5DC-QX2DBM-002 Part Data Attributes
|
E5DC-QX2DBM-002
OMRON Corporation
Buy Now
|
Compare Parts:
E5DC-QX2DBM-002
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |