Part Details for E5DC-QX2DBM-000 by OMRON Industrial Automation
Overview of E5DC-QX2DBM-000 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5DC-QX2DBM-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E5DC-QX2DBM-000-ND
|
DigiKey | CNTRL TEMP SSR OUT DIN 24VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$235.3044 / $337.1500 | Buy Now |
DISTI #
OMIE5DC-QX2DBM-000
|
Heilind Electronics | 22MM, TC, 2,VOLTAGE, DC, PSH E5DCQX2DBM000 | Americas - 0 in Stock |
|
Buy Now |