There are no models available for this part yet.
Overview of E5CS-RKJDU-W AC/DC24 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for E5CS-RKJDU-W AC/DC24 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z7688-ND
|
DigiKey | CONTROL TEMP RELAY OUT 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$326.3556 / $469.6200 | Buy Now | |
DISTI #
OMIE5CS-RKJDU-W AC/DC24
|
Heilind Electronics | TEMP CONTROLLER E5CSRKJDUWACDC24 | Americas - 0 in Stock |
|
Buy Now |