Part Details for E5CN-R2MT-500 AC100-240 by OMRON Industrial Automation
Overview of E5CN-R2MT-500 AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CN-R2MT-500 AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7174
|
Newark | Digital Temperature Controller, 100V To 240V, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.5%, Output Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation E5CN-R2MT-500 AC100-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |